Siliup SP40N01GTO
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP40N01GTO |
| LCSC Part # | C22385347 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 230A TOLL-8L |
| Description | N-Channel 40V 230A 300W Surface Mount TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,876
5,876
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5336 $ 0.5070 | $ 0.51 |
10+ | $ 0.4183 $ 0.3974 | $ 3.97 |
30+ | $ 0.3686 $ 0.3502 | $ 10.51 |
100+ | $ 0.3061 $ 0.2908 | $ 29.08 |
500+ | $ 0.3029 $ 0.2878 | $ 143.90 |
1,000+ | $ 0.2853 $ 0.2711 | $ 271.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$