LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-RF1125A-03G product image
  • GT-RF1125A-03G thumbnail 1
  • GT-RF1125A-03G thumbnail 2
  • GT-RF1125A-03G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-RF1125A-03G

Manufacturer
G-SwitchAsian Brands
MPN
GT-RF1125A-03G
LCSC Part #
C22385257
Packaging
SMD
Customer #
Key Attributes
CONN RCPT IPEX 20mΩ SMD
DatasheetG-Switch GT-RF1125A-03G
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,990
8,990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0693$ 0.0659$ 0.66
100+$ 0.0551$ 0.0524$ 5.24
300+$ 0.048$ 0.0456$ 13.68
1,000+$ 0.0427$ 0.0406$ 40.60
5,000+$ 0.0385$ 0.0366$ 183.00
10,000+$ 0.0364$ 0.0346$ 346.00
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerG-Switch
PackagingSMD
Frequency range6GHz
InterfaceInner pin
Connector TypeBoard Side
Rated Voltage (Max)-
Operating Temperature-40℃~+90℃
Impedance-
Interface Diameter2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.