QLRELAY JMX-1125F 012-1HF
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | JMX-1125F 012-1HF |
| LCSC Part # | C22385003 |
| Package | Through Hole,39.4x22mm |
| Customer # | |
| Description | 1 Set Normally Open: 1A (SPST NO) 12V 125A Through Hole,39.4x22mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,39.4x22mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
72
72
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1262 | $ 6.13 |
10+ | $ 5.2791 | $ 52.79 |
40+ | $ 4.6537 | $ 186.15 |
100+ | $ 4.2198 | $ 421.98 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$