QLRELAY GRK-S-212D
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | GRK-S-212D |
| LCSC Part # | C22385000 |
| Package | Through Hole,15.4x14mm |
| Customer # | |
| Description | 25A@14VDC 12V 30V@DC 30A 2 Form C: 2C (DPDT-CO) Through Hole,15.4x14mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,15.4x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
91
91
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4347 | $ 2.43 |
10+ | $ 2.0485 | $ 20.49 |
25+ | $ 1.909 | $ 47.73 |
100+ | $ 1.6606 | $ 166.06 |
500+ | $ 1.55 | $ 775.00 |
1,000+ | $ 1.5003 | $ 1500.30 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$