QLRELAY GRK-S-112D
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | GRK-S-112D |
| LCSC Part # | C22384999 |
| Package | Through Hole,14x7.2mm |
| Customer # | |
| Description | 25A@14VDC 12V 30V@DC 30A One set changeover: 1C (SPDT - changeover) Through Hole,14x7.2mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,14x7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 54 |
| Sales Unit | Piece |
In-Stock:
224 
224
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2194 | $ 1.22 |
10+ | $ 1.0193 | $ 10.19 |
54+ | $ 0.9161 | $ 49.47 |
108+ | $ 0.7923 | $ 85.57 |
486+ | $ 0.7367 | $ 358.04 |
1,026+ | $ 0.7113 | $ 729.79 |
Standard Packaging 54/Full
Tube | ||
Better price for more quantity?
$