QLRELAY JZC-49F 012-1H11
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | JZC-49F 012-1H11 |
| LCSC Part # | C22384979 |
| Package | Through Hole,20x5mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 5A 12V |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil Through Hole,20x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,20x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0241 | $ 1.02 |
10+ | $ 0.8249 | $ 8.25 |
50+ | $ 0.7245 | $ 36.23 |
100+ | $ 0.6257 | $ 62.57 |
500+ | $ 0.5662 | $ 283.10 |
1,000+ | $ 0.5364 | $ 536.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$