QLRELAY JZC-46F 012-1H10
| Manufacturer | QLRELAYAsian Brands |
| MPN | JZC-46F 012-1H10 |
| LCSC Part # | C22384976 |
| Packaging | Through Hole,20.5x7mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 10A 12V |
| Datasheet | QLRELAY JZC-46F 012-1H10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,20.5x7mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 720Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20.5mm | |
| Height | 15.1mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 10A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,20.5x7mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 720Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20.5mm | |
| Height | 15.1mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 10A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10A contact switching capability
- Plastic sealed and dust protected types available
- 1 Form A configurayions
- Overall dimensions (20.5X7.0X15.1) mm
Applications
AI Translation
- Communication
- Safety equipment
- Smart home
- Office equipment
- Household appliances, such as air conditioners, microwave ovens
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.726 | $ 0.73 |
| 10+ | $ 0.5835 | $ 5.84 |
| 30+ | $ 0.513 | $ 15.39 |
| 100+ | $ 0.4425 | $ 44.25 |
| 500+ | $ 0.4016 | $ 200.80 |
| 1,000+ | $ 0.3786 | $ 378.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,20.5x7mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 720Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20.5mm | |
| Height | 15.1mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 10A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,20.5x7mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 720Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20.5mm | |
| Height | 15.1mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 10A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10A contact switching capability
- Plastic sealed and dust protected types available
- 1 Form A configurayions
- Overall dimensions (20.5X7.0X15.1) mm
Applications
AI Translation
- Communication
- Safety equipment
- Smart home
- Office equipment
- Household appliances, such as air conditioners, microwave ovens
C22384976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



