QLRELAY BT90-SS-112DM40
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | BT90-SS-112DM40 |
| LCSC Part # | C22384973 |
| Package | Through Hole,30.5x27.4mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 40A 12V |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil Through Hole,30.5x27.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,30.5x27.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
3,553 
3,553
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2718 $ 1.0811 | $ 1.08 |
10+ | $ 1.0444 $ 0.8878 | $ 8.88 |
25+ | $ 0.9394 $ 0.7985 | $ 19.96 |
100+ | $ 0.7982 $ 0.6785 | $ 67.85 |
500+ | $ 0.7355 $ 0.6252 | $ 312.60 |
1,000+ | $ 0.7073 $ 0.6013 | $ 601.30 |
Standard Packaging 25/Full
Box | ||
Better price for more quantity?
$