lingxingic SN74LS06DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS06DR(LX) |
| LCSC Part # | C22384800 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Hex Inverter with Open-drain outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | 74LS | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV~330mV | |
| Propagation Delay | 20ns | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS06 contains six inverters. The outputs of the SN74LS06 are open-drain. The open-drain outputs require pull-up resistors to perform correctly.
Features
AI Translation
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 555
555 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1402 | $ 0.70 |
| 50+ | $ 0.1108 | $ 5.54 |
| 150+ | $ 0.0961 | $ 14.42 |
| 500+ | $ 0.0851 | $ 42.55 |
| 2,500+ | $ 0.0763 | $ 190.75 |
| 5,000+ | $ 0.0719 | $ 359.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | 74LS | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV~330mV | |
| Propagation Delay | 20ns | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS06 contains six inverters. The outputs of the SN74LS06 are open-drain. The open-drain outputs require pull-up resistors to perform correctly.
Features
AI Translation
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



