lingxingic SN74LS151DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS151DR(LX) |
| LCSC Part # | C22384799 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-input Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/2 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 15ns@6.0V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS151 are 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs ( S0 to S2) and an enable input (E). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y(overline)). A HIGH on E(overline) forces the output Y LOW and output Y(overline) HIGH. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
Features
- Low-power dissipation
- Non-inverting data path
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1661 | $ 0.83 |
| 50+ | $ 0.1624 | $ 8.12 |
| 150+ | $ 0.1599 | $ 23.99 |
| 500+ | $ 0.1574 | $ 78.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/2 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 15ns@6.0V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS151 are 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs ( S0 to S2) and an enable input (E). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y(overline)). A HIGH on E(overline) forces the output Y LOW and output Y(overline) HIGH. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
Features
- Low-power dissipation
- Non-inverting data path
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



