LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC166DR(LX) product image
  • SN74HC166DR(LX) thumbnail 1
  • SN74HC166DR(LX) thumbnail 2
  • SN74HC166DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC166DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC166DR(LX)
LCSC Part #
C22384794
Packaging
SOP-16
Customer #
Key Attributes
8-bit parallel-in/serial out shift register
Datasheetpdf iconlingxingic SN74HC166DR(LX)
In-Stock: 1,785
1,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.22$ 1.10
50+$ 0.174$ 8.70
150+$ 0.1543$ 23.15
500+$ 0.1297$ 64.85
2,500+$ 0.1187$ 296.75
5,000+$ 0.1121$ 560.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
Manufacturerlingxingic
PackagingSOP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation-
Voltage - Supply2V~6V
Output Type-
Series74HC
Number of Elements1
Output Current25mA
FeaturesAsynchronous clear function;Asynchronous parallel load function
Propagation Delay14ns@6V,50pF
FunctionParallel or Serial to Serial

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT166 is an 8-bit serial or parallel-in/serial-out shift register.

Features

AI Translation
  • Supply voltage range: SN74HC166: 2~6V SN74HCT166: 4.5~5.5V
  • Input levels: SN74HC166: CMOS level SN74HCT166: TTL level
  • Temperature range: -40℃ to +125℃
  • Packaging information: DIP16/SOP16/TSSOP16