lingxingic CD4011BM(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | CD4011BM(LX) |
| LCSC Part # | C22384786 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input Nand Gate |
| Description | 1uA 3V~15V 90ns@15V SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,150
4,150
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.066 | $ 0.66 |
100+ | $ 0.0522 | $ 5.22 |
300+ | $ 0.0452 | $ 13.56 |
1,000+ | $ 0.04 | $ 40.00 |
4,000+ | $ 0.0359 | $ 143.60 |
8,000+ | $ 0.0338 | $ 270.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$