lingxingic CD4069BM(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4069BM(LX) |
| LCSC Part # | C22384785 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 6-channel unbuffered inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | 4000 | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 50ns@15V,50pF | |
| Features | - | |
| Input Logic Level - Low | 1V~2.5V | |
| Input Logic Level - High | 4V~12.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 1.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,640
8,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0691 | $ 0.69 |
| 100+ | $ 0.055 | $ 5.50 |
| 300+ | $ 0.048 | $ 14.40 |
| 1,000+ | $ 0.0427 | $ 42.70 |
| 4,000+ | $ 0.0357 | $ 142.80 |
| 8,000+ | $ 0.0336 | $ 268.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | 4000 | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 50ns@15V,50pF | |
| Features | - | |
| Input Logic Level - Low | 1V~2.5V | |
| Input Logic Level - High | 4V~12.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 1.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



