lingxingic SN74LS112AN(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS112AN(LX) |
| LCSC Part # | C22384770 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Dual JK flip-flop with set and reset; negative-edge trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 17ns@5V,15pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS112 is a dual negative-edge triggered JK flip-flop.
Features
AI Translation
- Supply voltage range: 2~6V
- Temperature range: -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4283 | $ 0.43 |
| 10+ | $ 0.3387 | $ 3.39 |
| 25+ | $ 0.2931 | $ 7.33 |
| 100+ | $ 0.2443 | $ 24.43 |
| 500+ | $ 0.2231 | $ 111.55 |
| 1,000+ | $ 0.2101 | $ 210.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 17ns@5V,15pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS112 is a dual negative-edge triggered JK flip-flop.
Features
AI Translation
- Supply voltage range: 2~6V
- Temperature range: -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



