lingxingic SN74LS126DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS126DR(LX) |
| LCSC Part # | C22384765 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 4-channel buffer/line driver with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74LS Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74LS126 is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is low, the outputs are in a high-impedance state. The outputs have built-in clamp diodes, allowing input interfacing to voltages exceeding VCC using current-limiting resistors.
Features
AI Translation
- Inverting output
- Operating temperature range: -40℃ ~ +125℃
- Package: DIP14/SOP14/TSSOP14
In-Stock: 1,535
1,535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2589 | $ 1.29 |
| 50+ | $ 0.2262 | $ 11.31 |
| 150+ | $ 0.2121 | $ 31.82 |
| 500+ | $ 0.195 | $ 97.50 |
| 2,500+ | $ 0.1872 | $ 468.00 |
| 5,000+ | $ 0.1825 | $ 912.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74LS Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74LS126 is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is low, the outputs are in a high-impedance state. The outputs have built-in clamp diodes, allowing input interfacing to voltages exceeding VCC using current-limiting resistors.
Features
AI Translation
- Inverting output
- Operating temperature range: -40℃ ~ +125℃
- Package: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



