LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LS126N(LX) product image
  • SN74LS126N(LX) thumbnail 1
  • SN74LS126N(LX) thumbnail 2
  • SN74LS126N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LS126N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LS126N(LX)
LCSC Part #
C22384764
Packaging
DIP-14
Customer #
Key Attributes
4-channel buffer/line driver with three-state control
Datasheetpdf iconlingxingic SN74LS126N(LX)
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4083$ 0.41
10+$ 0.32$ 3.20
25+$ 0.2822$ 7.06
100+$ 0.2365$ 23.65
500+$ 0.216$ 108.00
1,000+$ 0.2034$ 203.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingDIP-14
Input type-
Current - Output High(IOH)7.8mA
Series74LS Series
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay11ns@4.5V,15pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

SN74LS126 is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is low, the outputs are in a high-impedance state. The outputs have built-in clamp diodes, allowing input interfacing to voltages exceeding VCC using current-limiting resistors.

Features

AI Translation
  • Inverting output
  • Operating temperature range: -40℃ ~ +125℃
  • Package: DIP14/SOP14/TSSOP14