lingxingic SN74LS14N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS14N(LX) |
| LCSC Part # | C22384761 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 6-channel Schmitt inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV~260mV | |
| Propagation Delay | 21ns | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V~5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 895
895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2639 | $ 1.32 |
| 50+ | $ 0.2072 | $ 10.36 |
| 150+ | $ 0.1829 | $ 27.44 |
| 500+ | $ 0.1526 | $ 76.30 |
| 2,000+ | $ 0.1392 | $ 278.40 |
| 5,000+ | $ 0.131 | $ 655.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74LS | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV~260mV | |
| Propagation Delay | 21ns | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V~5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



