lingxingic SN74LS148N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS148N(LX) |
| LCSC Part # | C22384760 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-to-3 Line Priority Encoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 8/3 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 14ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS148 encodes eight data lines to three-line (4-2-1) binary (octal). Cascading circuitry (enable input EI and enable output EO) is provided to allow octal expansion without the need for external circuitry. The data inputs and outputs are active at the low logic level.
Features
AI Translation
- Specified from -40°C to +125°C
- Packaging information: DIP16/SOP16/TSSOP16
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3211 | $ 1.61 |
| 50+ | $ 0.2483 | $ 12.42 |
| 150+ | $ 0.2192 | $ 32.88 |
| 500+ | $ 0.183 | $ 91.50 |
| 2,000+ | $ 0.1669 | $ 333.80 |
| 5,000+ | $ 0.1573 | $ 786.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 8/3 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 14ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS148 encodes eight data lines to three-line (4-2-1) binary (octal). Cascading circuitry (enable input EI and enable output EO) is provided to allow octal expansion without the need for external circuitry. The data inputs and outputs are active at the low logic level.
Features
AI Translation
- Specified from -40°C to +125°C
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



