lingxingic SN74LS147N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS147N(LX) |
| LCSC Part # | C22384759 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 10-to-4 Line Priority Encoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 10/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS147 9-input priority encoders accept data from nine active LOW inputs (A0 to A8) and provide a binary representation on the four active LOW outputs (Y0 to Y3). A priority is assigned to each input so that when two or more inputs are simultaneously active, the input with the highest priority is represented on the output, with input line A8 having the highest priority. The devices provide the 10-line to 4-line priority encoding function by use of the implied decimal “zero”. The “zero” is encoded when all nine data inputs are HIGH, forcing all four outputs HIGH.
Features
- Encodes 10-line decimal to 4-line BCD
- Useful for 10-position switch encoding
- Used in code converters and generators
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3623 | $ 1.81 |
| 50+ | $ 0.2804 | $ 14.02 |
| 150+ | $ 0.2476 | $ 37.14 |
| 500+ | $ 0.2066 | $ 103.30 |
| 2,000+ | $ 0.1883 | $ 376.60 |
| 5,000+ | $ 0.1773 | $ 886.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 10/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS147 9-input priority encoders accept data from nine active LOW inputs (A0 to A8) and provide a binary representation on the four active LOW outputs (Y0 to Y3). A priority is assigned to each input so that when two or more inputs are simultaneously active, the input with the highest priority is represented on the output, with input line A8 having the highest priority. The devices provide the 10-line to 4-line priority encoding function by use of the implied decimal “zero”. The “zero” is encoded when all nine data inputs are HIGH, forcing all four outputs HIGH.
Features
- Encodes 10-line decimal to 4-line BCD
- Useful for 10-position switch encoding
- Used in code converters and generators
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



