lingxingic SN74LS139N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS139N(LX) |
| LCSC Part # | C22384758 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Dual 2-to-4 Line Decoder/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 2/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 14ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS139 decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs (nY0 to nY3). Each decoder features an enable input (nE). When nE is HIGH all outputs are forced HIGH. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Demultiplexing capability
- 2 independent 2-to-4 decoders
- Multifunction capability
- Suitable for memory decoding, data routing or code conversion
- Active LOW mutually exclusive outputs
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3746 | $ 1.87 |
| 50+ | $ 0.2876 | $ 14.38 |
| 150+ | $ 0.2539 | $ 38.09 |
| 500+ | $ 0.2118 | $ 105.90 |
| 2,000+ | $ 0.1931 | $ 386.20 |
| 5,000+ | $ 0.1819 | $ 909.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 2/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 14ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS139 decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs (nY0 to nY3). Each decoder features an enable input (nE). When nE is HIGH all outputs are forced HIGH. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Demultiplexing capability
- 2 independent 2-to-4 decoders
- Multifunction capability
- Suitable for memory decoding, data routing or code conversion
- Active LOW mutually exclusive outputs
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



