lingxingic SN74HC166N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC166N(LX) |
| LCSC Part # | C22384756 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-bit parallel-in/serial out shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 33ns@6V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT166 is an 8-bit serial or parallel-in/serial-out shift register.
Features
AI Translation
- Supply voltage range: SN74HC166: 2~6V SN74HCT166: 4.5~5.5V
- Input levels: SN74HC166: CMOS level SN74HCT166: TTL level
- Temperature range: -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
In-Stock: 275
275 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3705 | $ 1.85 |
| 50+ | $ 0.2917 | $ 14.59 |
| 150+ | $ 0.257 | $ 38.55 |
| 500+ | $ 0.2144 | $ 107.20 |
| 2,000+ | $ 0.1955 | $ 391.00 |
| 5,000+ | $ 0.1845 | $ 922.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 33ns@6V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT166 is an 8-bit serial or parallel-in/serial-out shift register.
Features
AI Translation
- Supply voltage range: SN74HC166: 2~6V SN74HCT166: 4.5~5.5V
- Input levels: SN74HC166: CMOS level SN74HCT166: TTL level
- Temperature range: -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



