lingxingic CD4011BE(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | CD4011BE(LX) |
| LCSC Part # | C22384754 |
| Package | DIP-14 |
| Customer # | |
| Key Attributes | Quad 2-input Nand Gate |
| Description | 1uA 3V~15V 90ns@15V DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
155
155
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1516 | $ 0.76 |
50+ | $ 0.1191 | $ 5.96 |
150+ | $ 0.1051 | $ 15.77 |
500+ | $ 0.0877 | $ 43.85 |
2,000+ | $ 0.08 | $ 160.00 |
5,000+ | $ 0.0753 | $ 376.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$