AOTE AT314-CuH-P
| Manufacturer |
AOTE
Asian Brands |
| Mfr. Part # | AT314-CuH-P |
| LCSC Part # | C22384610 |
| Package | SOP-6-6.8mm |
| Customer # | |
| Key Attributes | Gate driver optocoupler |
| Description | 600mA 10V~30V SOP-6-6.8mm Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Package | SOP-6-6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,063
1,063
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4245 $ 0.4033 | $ 0.40 |
10+ | $ 0.3782 $ 0.3593 | $ 3.59 |
30+ | $ 0.3559 $ 0.3382 | $ 10.15 |
100+ | $ 0.3335 $ 0.3169 | $ 31.69 |
500+ | $ 0.3064 $ 0.2911 | $ 145.55 |
1,000+ | $ 0.3 $ 0.2850 | $ 285.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$