Forant 88119029
| Manufacturer | |
| MPN | 88119029 |
| LCSC Part # | C22384439 |
| Packaging | - |
| Customer # | |
| Key Attributes | Trucks RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Trucks | |
| Manufacturer | Forant | |
| Packaging | - | |
| Rated load capacity | 120kg | |
| Castor specifications | Φ100×30mm | |
| Net weight | - | |
| Platform size | 740*480mm | |
| size | - | |
| Table height above ground | 135mm | |
| Applicable scope | - | |
| Table material | - | |
| material quality | - | |
| colour | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 359.0381 | $ 359.04 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


