ACMECON GVT1E567M1010CN
| Manufacturer |
ACMECON
Asian Brands |
| Mfr. Part # | GVT1E567M1010CN |
| LCSC Part # | C22383690 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 560uF ±20% 25V SMD |
| Description | 560uF 25V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1209 $ 0.1064 | $ 0.53 |
50+ | $ 0.0959 $ 0.0844 | $ 4.22 |
150+ | $ 0.0834 $ 0.0734 | $ 11.01 |
500+ | $ 0.074 $ 0.0652 | $ 32.60 |
2,500+ | $ 0.0665 $ 0.0586 | $ 146.50 |
5,000+ | $ 0.0628 $ 0.0553 | $ 276.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$