HenryTech H3-TCD-12-222X+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | H3-TCD-12-222X+ |
| LCSC Part # | C22383448 |
| Package | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | Directional Coupler |
| Description | 17dB 13.4dB 5MHz~2.25GHz SMD-5P,3.8x3.8mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
984 
984
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2022 | $ 2.20 |
10+ | $ 1.8752 | $ 18.75 |
30+ | $ 1.6706 | $ 50.12 |
100+ | $ 1.3839 | $ 138.39 |
500+ | $ 1.2894 | $ 644.70 |
1,000+ | $ 1.2491 | $ 1249.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$