HenryTech H3-ADT2-1T+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | H3-ADT2-1T+ |
| LCSC Part # | C22383436 |
| Package | SMD-5P,7.15x6.35mm |
| Customer # | |
| Key Attributes | RF Balun Transformer 0.4 - 500MHz 50Ω 1:2 Ratio |
| Description | 5dB 6° 400kHz~500MHz 3dB 1:2 SMD-5P,7.15x6.35mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,7.15x6.35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
87 
87
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9858 $ 2.6873 | $ 2.69 |
10+ | $ 2.5686 $ 2.3118 | $ 23.12 |
30+ | $ 2.3211 $ 2.0890 | $ 62.67 |
100+ | $ 1.9599 $ 1.7640 | $ 176.40 |
500+ | $ 1.8447 $ 1.6603 | $ 830.15 |
1,000+ | $ 1.7918 $ 1.6127 | $ 1612.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$