HenryTech H3-TC16-161T+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | H3-TC16-161T+ |
| LCSC Part # | C22383426 |
| Package | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | RF Balun Transformer 0.6 - 160MHz 50Ω 1:16 Balun |
| Description | 3° 600kHz~160MHz 1:16 3dB SMD-5P,3.8x3.8mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
47 
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8019 $ 1.6218 | $ 1.62 |
10+ | $ 1.5246 $ 1.3722 | $ 13.72 |
30+ | $ 1.3514 $ 1.2163 | $ 36.49 |
100+ | $ 1.1737 $ 1.0564 | $ 105.64 |
500+ | $ 1.094 $ 0.9846 | $ 492.30 |
1,000+ | $ 1.0588 $ 0.9530 | $ 953.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$