Images are for reference only
EDA Models

DLL 5557-5YM

Manufacturer
DLL
Asian Brands
Mfr. Part #
5557-5YM
LCSC Part #
C22383135
Package
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 5POS 4.2mm SINGLE ROW
Description
Connector Housing 5 Position 4.2mm Pitch Single Row -40℃~+105℃
Datasheet pdf icon DLL 5557-5YM
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer DLL
Package P=4.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon DLL 5557-5YM
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 380
380 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0635 $ 0.0508 $ 0.51
100+
$ 0.0502 $ 0.0402 $ 4.02
500+
$ 0.0436 $ 0.0349 $ 17.45
1,000+
$ 0.0386 $ 0.0309 $ 30.90
5,000+
$ 0.0346 $ 0.0277 $ 138.50
10,000+
$ 0.0326 $ 0.0261 $ 261.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$