LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
DLL 5557-3YM product image
  • 5557-3YM thumbnail 1
  • 5557-3YM thumbnail 2
  • 5557-3YM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 5557-3YMRoHS

Manufacturer
DLLAsian Brands
MPN
5557-3YM
LCSC Part #
C22383133
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 3POS 4.2mm SINGLE ROW
Datasheetpdf iconDLL 5557-3YM
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.047$ 0.0376$ 0.38
100+$ 0.0372$ 0.0298$ 2.98
300+$ 0.0322$ 0.0258$ 7.74
1,000+$ 0.0286$ 0.0229$ 22.90
5,000+$ 0.0256$ 0.0205$ 102.50
10,000+$ 0.0241$ 0.0193$ 193.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure1x3P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row3
ColorWhite
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.