DLL PHD-T-D
| Manufacturer | DLLAsian Brands |
| MPN | PHD-T-D |
| LCSC Part # | C22383053 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 24~28AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | DLL | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.08~0.2 | |
| Wire Gauge - AWG | 24~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | PHD | |
| Insulation OD | 0.9mm~1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,150
3,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.01$ 0.0090 | $ 0.45 |
| 500+ | $ 0.0078$ 0.0071 | $ 3.55 |
| 1,500+ | $ 0.0066$ 0.0060 | $ 9.00 |
| 12,000+ | $ 0.0059$ 0.0054 | $ 64.80 |
| 24,000+ | $ 0.0053$ 0.0048 | $ 115.20 |
| 48,000+ | $ 0.0049$ 0.0045 | $ 216.00 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | DLL | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.08~0.2 | |
| Wire Gauge - AWG | 24~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | PHD | |
| Insulation OD | 0.9mm~1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



