LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL PHD-26Y product image
  • PHD-26Y thumbnail 1
  • PHD-26Y thumbnail 2
  • PHD-26Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHD-26YRoHS

Manufacturer
DLLAsian Brands
MPN
PHD-26Y
LCSC Part #
C22383034
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 26POS 2mm DUAL ROW
Datasheetpdf iconDLL PHD-26Y
Custom CablesMOQ 1pc
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1455$ 0.0873$ 0.44
50+$ 0.115$ 0.0690$ 3.45
150+$ 0.0998$ 0.0599$ 8.99
1,000+$ 0.0883$ 0.0530$ 53.00
2,000+$ 0.0792$ 0.0476$ 95.20
5,000+$ 0.0746$ 0.0448$ 224.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
Reference SeriesPHD
With WingsWithout Fins
Pins Structure2x13P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row13
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.