LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL PHD-20Y product image
  • PHD-20Y thumbnail 1
  • PHD-20Y thumbnail 2
  • PHD-20Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHD-20YRoHS

Manufacturer
DLLAsian Brands
MPN
PHD-20Y
LCSC Part #
C22383031
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 20POS 2mm DUAL ROW
Datasheetpdf iconDLL PHD-20Y
Custom CablesMOQ 1pc
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1089$ 0.0654$ 0.33
50+$ 0.0861$ 0.0517$ 2.59
150+$ 0.0747$ 0.0449$ 6.74
1,000+$ 0.0661$ 0.0397$ 39.70
2,000+$ 0.0593$ 0.0356$ 71.20
5,000+$ 0.0559$ 0.0336$ 168.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
Reference SeriesPHD
With WingsWithout Fins
Pins Structure2x10P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row10
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.