DLL PHD-16Y
| Manufacturer | DLLAsian Brands |
| MPN | PHD-16Y |
| LCSC Part # | C22383029 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 16POS 2mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=2mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 2mm | |
| Reference Series | PHD | |
| With Wings | Without Fins | |
| Pins Structure | 2x8P | |
| Number of Rows | 2 | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 8 | |
| Row Spacing | 2mm | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0846 | $ 0.42 |
| 50+ | $ 0.0668 | $ 3.34 |
| 150+ | $ 0.058 | $ 8.70 |
| 1,000+ | $ 0.0514 | $ 51.40 |
| 2,000+ | $ 0.046 | $ 92.00 |
| 5,000+ | $ 0.0434 | $ 217.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=2mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 2mm | |
| Reference Series | PHD | |
| With Wings | Without Fins | |
| Pins Structure | 2x8P | |
| Number of Rows | 2 | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 8 | |
| Row Spacing | 2mm | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



