DLL DL25018-13Y
| Manufacturer | DLLAsian Brands |
| MPN | DL25018-13Y |
| LCSC Part # | C22382671 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 13POS 2.5mm SINGLE ROW |
| Datasheet | DLL DL25018-13Y |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | XA | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x13P | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 13 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Reference Series | XA | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x13P | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 13 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0916 | $ 0.46 |
| 50+ | $ 0.0724 | $ 3.62 |
| 150+ | $ 0.0628 | $ 9.42 |
| 1,000+ | $ 0.0556 | $ 55.60 |
| 2,000+ | $ 0.0499 | $ 99.80 |
| 5,000+ | $ 0.047 | $ 235.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | XA | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x13P | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 13 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Reference Series | XA | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 1x13P | |
| Plastic Material | PA | |
| Color | White | |
| Number of PINs Per Row | 13 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



