YXC Crystal Oscillators OB3EL89CEIBWNYYLC-155.52M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OB3EL89CEIBWNYYLC-155.52M |
| LCSC Part # | C22381769 |
| Package | SMD2520-6P |
| Customer # | |
| Key Attributes | XTAL OSC 155.52MHz LVDS SMD |
| Description | 3.3V LVDS SMD2520-6P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2520-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0791 | $ 2.08 |
10+ | $ 2.0269 | $ 20.27 |
30+ | $ 1.9916 | $ 59.75 |
100+ | $ 1.9547 | $ 195.47 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$