XYECONN TS017A-TBY1FH10.0
| Manufacturer | XYECONNAsian Brands |
| MPN | TS017A-TBY1FH10.0 |
| LCSC Part # | C22381765 |
| Packaging | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD-4P,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6.15mm | |
| Height | 10mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Operating Temperature | - | |
| Width | 6.15mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 890
890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0447$ 0.0313 | $ 0.31 |
| 100+ | $ 0.0356$ 0.0250 | $ 2.50 |
| 300+ | $ 0.031$ 0.0217 | $ 6.51 |
| 1,000+ | $ 0.0276$ 0.0194 | $ 19.40 |
| 5,000+ | $ 0.0249$ 0.0175 | $ 87.50 |
| 10,000+ | $ 0.0235$ 0.0165 | $ 165.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD-4P,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6.15mm | |
| Height | 10mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Operating Temperature | - | |
| Width | 6.15mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



