CND-tek YX-A11-R421053-R0730
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R421053-R0730 |
| LCSC Part # | C22381710 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 6.3uH 45.5mΩ |
| Description | Transmitter 6.3uH 45.5mΩ ±5% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
110 
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3874 $ 0.3487 | $ 1.74 |
50+ | $ 0.3065 $ 0.2759 | $ 13.80 |
300+ | $ 0.2779 $ 0.2502 | $ 75.06 |
600+ | $ 0.235 $ 0.2115 | $ 126.90 |
2,400+ | $ 0.216 $ 0.1944 | $ 466.56 |
5,100+ | $ 0.2033 $ 0.1830 | $ 933.30 |
Standard Packaging 300/Full
Tray | ||
Better price for more quantity?
$