Cosmo KPS28010DTLD
| Manufacturer |
Cosmo
Asian Brands |
| Mfr. Part # | KPS28010DTLD |
| LCSC Part # | C22381624 |
| Package | SSOP-4-175mil-1.27mm |
| Customer # | |
| Key Attributes | 4PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER |
| Description | 50mA 100mV@10mA,2mA 80V 6V DC SSOP-4-175mil-1.27mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Package | SSOP-4-175mil-1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,135 
2,135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1212 | $ 0.61 |
50+ | $ 0.0974 | $ 4.87 |
150+ | $ 0.0855 | $ 12.83 |
500+ | $ 0.0766 | $ 38.30 |
3,000+ | $ 0.0695 | $ 208.50 |
6,000+ | $ 0.0659 | $ 395.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$