LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-F0501SR10-20S1101 product image
  • GT-F0501SR10-20S1101 thumbnail 1
  • GT-F0501SR10-20S1101 thumbnail 2
  • GT-F0501SR10-20S1101 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-F0501SR10-20S1101RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-F0501SR10-20S1101
LCSC Part #
C22380685
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 20POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconG-Switch GT-F0501SR10-20S1101
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerG-Switch
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Number of Contacts20P
Pitch0.5mm
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece
In-Stock: 7,060
7,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1788$ 0.1699$ 0.85
50+$ 0.1546$ 0.1469$ 7.35
150+$ 0.1443$ 0.1371$ 20.57
500+$ 0.1313$ 0.1248$ 62.40
2,500+$ 0.1256$ 0.1194$ 298.50
5,000+$ 0.1221$ 0.1160$ 580.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.