chxunda XD15EDGK-3.5-4P-V
| Manufacturer |
chxunda
Asian Brands |
| MPN | XD15EDGK-3.5-4P-V |
| LCSC Part # | C22380546 |
| Packaging | P=3.5mm |
| Customer # | |
| Description | 0.5~1.5 16~28 1x4P 4P -40℃~+105℃ 4 1 8A 3.5mm Male Plug Green Hinged (Snap On) P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | chxunda | |
| Packaging | P=3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
2,520
2,520
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.347 | $ 1.74 |
50+ | $ 0.2725 | $ 13.63 |
150+ | $ 0.2405 | $ 36.08 |
350+ | $ 0.2007 | $ 70.25 |
2,450+ | $ 0.1829 | $ 448.11 |
4,900+ | $ 0.1723 | $ 844.27 |
Standard Packaging 350/Full
Bag | ||
Better price for more quantity?
$