HCTL HC-JN200-2-08-Z-5.7-G0
| Manufacturer | HCTLAsian Brands |
| MPN | HC-JN200-2-08-Z-5.7-G0 |
| LCSC Part # | C22380416 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 2x8P 2 8 2mm IDC Header 1.5A Through Hole Through Hole,P=2mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Pitch | 2mm | |
| Connector Type | IDC Header | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 8 | |
| Pitch | 2mm | |
| Connector Type | IDC Header | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 1,140
1,140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2661 | $ 1.33 |
| 50+ | $ 0.2105 | $ 10.53 |
| 180+ | $ 0.1867 | $ 33.61 |
| 540+ | $ 0.157 | $ 84.78 |
| 2,520+ | $ 0.1437 | $ 362.12 |
| 5,040+ | $ 0.1358 | $ 684.43 |
Standard Packaging180/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Pitch | 2mm | |
| Connector Type | IDC Header | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 8 | |
| Pitch | 2mm | |
| Connector Type | IDC Header | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C22380416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



