HCTL HC-XHL-3A-R-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-XHL-3A-R-05 |
| LCSC Part # | C22380393 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 3POS 2.5mm |
| Datasheet | HCTL HC-XHL-3A-R-05 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | - | |
| Supplementary Features | With column | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Red | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | - | |
| Supplementary Features | With column | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Red | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,690
1,690 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0592$ 0.0474 | $ 0.47 |
| 100+ | $ 0.0468$ 0.0375 | $ 3.75 |
| 300+ | $ 0.0406$ 0.0325 | $ 9.75 |
| 1,000+ | $ 0.036$ 0.0288 | $ 28.80 |
| 5,000+ | $ 0.0323$ 0.0259 | $ 129.50 |
| 10,000+ | $ 0.0304$ 0.0244 | $ 244.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | - | |
| Supplementary Features | With column | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Red | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | - | |
| Supplementary Features | With column | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Red | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
C22380393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



