LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC2EDGK-5.08-7P-V product image
  • HC2EDGK-5.08-7P-V thumbnail 1
  • HC2EDGK-5.08-7P-V thumbnail 2
  • HC2EDGK-5.08-7P-V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC2EDGK-5.08-7P-VRoHS

Manufacturer
HCTLAsian Brands
MPN
HC2EDGK-5.08-7P-V
LCSC Part #
C22380379
Packaging
P=5.08mm
Customer #
Key Attributes
2.5 14~28 1x7P 7P -40℃~+105℃ 7 1 15A 5.08mm Male Plug Green Hinged (Snap On) P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHCTL HC2EDGK-5.08-7P-V
Custom CablesMOQ 1pc
In-Stock: 449
449 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4245$ 0.3396$ 0.34
10+$ 0.3343$ 0.2675$ 2.68
30+$ 0.2947$ 0.2358$ 7.07
90+$ 0.2456$ 0.1965$ 17.69
540+$ 0.225$ 0.1800$ 97.20
990+$ 0.2107$ 0.1686$ 166.91
Standard Packaging90/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHCTL
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG14~28
Number of Positions or Pins1x7P
Number of Pins7P
Operating Temperature-40℃~+105℃
Number of PINs Per Row7
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Termination StyleHinged (Snap On)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.