LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
LUTE 1206L150/16NR product image
  • 1206L150/16NR thumbnail 1
  • 1206L150/16NR thumbnail 2
  • 1206L150/16NR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1206L150/16NR

Manufacturer
LUTEAsian Brands
MPN
1206L150/16NR
LCSC Part #
C22379952
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 16V 1.5A 1206
DatasheetLUTE 1206L150/16NR
Alternative Parts4
In-Stock: 14,900
14,900 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0425$ 0.0383$ 0.38
100+$ 0.0361$ 0.0325$ 3.25
300+$ 0.0329$ 0.0297$ 8.91
1,000+$ 0.0305$ 0.0275$ 27.50
3,500+$ 0.0267$ 0.0241$ 84.35
10,500+$ 0.0257$ 0.0232$ 243.60
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.5A
Pitch-
Current - Max40A
Power Dissipation1.2W
Trip Current3A
Height1.6mm
Length3.6mm
Width1.9mm
Time to Trip(Max)300ms
Resistance @ 25℃25mΩ
Resistance - Post Trip (R1) (Max)130mΩ

Features

AI Translation
  • Size 0.120.06 inch /3.21.6 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.05A to 3.00A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206L150/24NRLUTE120635,025$0.0857 $0.0902
1206L150/30NRLUTE120610,750$ 0.1201
1206L175/16NRLUTE12063,500$0.0539 $0.0612
1206L175/24NRLUTE12066,495$0.0841 $0.1051