Cosmo KAQY216ATLD
| Manufacturer | CosmoAsian Brands |
| MPN | KAQY216ATLD |
| LCSC Part # | C22379861 |
| Packaging | SOP-4-6.5mm-2.54mm |
| Customer # | |
| Key Attributes | Solid-state Relay - MOSFET Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Cosmo | |
| Packaging | SOP-4-6.5mm-2.54mm | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 35Ω | |
| Turn-off time | 100us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 550mW | |
| load current | 120mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KAQY216 series is robust, ideal for telecom and ground fault applications. It is a SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high- voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches.
Features
- Normally open, single pole single throw
- Control 600V AC or DC voltage
- Switch 120mA loads
- Controls low-level analog signals
- High sensitivity, low ON resistance
- Low-level off-state leakage current
- High isolation voltage 5KV (DIP / SMD)
- Pb free and RoHS compliant
- MSL class 1
- Agency Approvals :
- UL Approved (No. E169586):UL1577
- c- UL Approved (No.E169586)
- VDE Approved (No.40053989):EN60747 - 5 - 5
Applications
- Telecommunications (PC, electronic notepad)
- Modem
- Telephone equipment
- Security equipment
- Sensors
- Measuring and testing equipment
- Factory automation equipment
- High speed inspection machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3831 | $ 1.38 |
| 10+ | $ 1.149 | $ 11.49 |
| 30+ | $ 1.0206 | $ 30.62 |
| 100+ | $ 0.8744 | $ 87.44 |
| 500+ | $ 0.8094 | $ 404.70 |
| 1,000+ | $ 0.7801 | $ 780.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Cosmo | |
| Packaging | SOP-4-6.5mm-2.54mm | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 35Ω | |
| Turn-off time | 100us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 550mW | |
| load current | 120mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KAQY216 series is robust, ideal for telecom and ground fault applications. It is a SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high- voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches.
Features
- Normally open, single pole single throw
- Control 600V AC or DC voltage
- Switch 120mA loads
- Controls low-level analog signals
- High sensitivity, low ON resistance
- Low-level off-state leakage current
- High isolation voltage 5KV (DIP / SMD)
- Pb free and RoHS compliant
- MSL class 1
- Agency Approvals :
- UL Approved (No. E169586):UL1577
- c- UL Approved (No.E169586)
- VDE Approved (No.40053989):EN60747 - 5 - 5
Applications
- Telecommunications (PC, electronic notepad)
- Modem
- Telephone equipment
- Security equipment
- Sensors
- Measuring and testing equipment
- Factory automation equipment
- High speed inspection machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



