Cosmo KAQY212ATLD
| Produttore | CosmoAsian Brands |
| Cod. Prod. | KAQY212ATLD |
| Cod. LCSC | C22379857 |
| Imballo | SMD-4P |
| Numero Cliente | |
| Attr. chiave | Solid-state Relay - MOSFET Output |
| Scheda Tecnica | Cosmo KAQY212ATLD |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | Cosmo | |
| Imballo | SMD-4P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 100us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 550mW | |
| Insulation Resistance | - | |
| Load Current | 400mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 830mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | Cosmo | |
| Imballo | SMD-4P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 100us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V |
| Tipo | Descrizione | |
|---|---|---|
| Total Power Dissipation(Pd) | 550mW | |
| Insulation Resistance | - | |
| Load Current | 400mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 830mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
Descrizione
The KAQY212 series is robust, ideal for telecom and ground fault applications. It is a SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high- voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches.
Caratteristiche
- Normally open, single pole single throw
- Control 60V AC or DC voltage
- Switch 400mA loads
- Controls low-level analog signals
- High sensitivity, low ON resistance
- Low-level off-state leakage current
- High isolation voltage 5KV (DIP / SMD)
- Pb free and RoHS compliant
- MSL class 1
- Agency Approvals :
- UL Approved (No. E108430): UL508
- c-UL Approved (No. E108430)
- FIMKO Approved: EN62368 - 1, EN60601 - 1
- VDE Approved (No. 40053989): EN60747 - 5 - 5
Applicazioni
- Telecommunications (PC, electronic notepad)
- Modem
- Telephone equipment
- Security equipment
- Sensors
- Measuring and testing equipment
- Factory automation equipment
- High speed inspection machines
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.9801 | $ 0.98 |
| 10+ | $ 0.7867 | $ 7.87 |
| 30+ | $ 0.6916 | $ 20.75 |
| 100+ | $ 0.5949 | $ 59.49 |
| 500+ | $ 0.5376 | $ 268.80 |
| 1,000+ | $ 0.5097 | $ 509.70 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | Cosmo | |
| Imballo | SMD-4P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 100us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 550mW | |
| Insulation Resistance | - | |
| Load Current | 400mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 830mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Solid State Relays (SSR) | |
| Produttore | Cosmo | |
| Imballo | SMD-4P | |
| Turn-on time | 300us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 100us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V |
| Tipo | Descrizione | |
|---|---|---|
| Total Power Dissipation(Pd) | 550mW | |
| Insulation Resistance | - | |
| Load Current | 400mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 830mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
Descrizione
The KAQY212 series is robust, ideal for telecom and ground fault applications. It is a SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high- voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches.
Caratteristiche
- Normally open, single pole single throw
- Control 60V AC or DC voltage
- Switch 400mA loads
- Controls low-level analog signals
- High sensitivity, low ON resistance
- Low-level off-state leakage current
- High isolation voltage 5KV (DIP / SMD)
- Pb free and RoHS compliant
- MSL class 1
- Agency Approvals :
- UL Approved (No. E108430): UL508
- c-UL Approved (No. E108430)
- FIMKO Approved: EN62368 - 1, EN60601 - 1
- VDE Approved (No. 40053989): EN60747 - 5 - 5
Applicazioni
- Telecommunications (PC, electronic notepad)
- Modem
- Telephone equipment
- Security equipment
- Sensors
- Measuring and testing equipment
- Factory automation equipment
- High speed inspection machines
C22379857 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



