LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cross chip CC1109 product image
  • CC1109 thumbnail 1
  • CC1109 thumbnail 2
  • CC1109 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cross chip CC1109RoHS

Manufacturer
Cross chipAsian Brands
MPN
CC1109
LCSC Part #
C22379852
Packaging
SOT-89-5
Customer #
Key Attributes
Low-dropout linear LED driver IC with reverse polarity protection
Datasheetpdf iconCross chip CC1109
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2269$ 1.13
50+$ 0.1779$ 8.90
150+$ 0.1569$ 23.54
500+$ 0.1306$ 65.30
3,000+$ 0.119$ 357.00
6,000+$ 0.1119$ 671.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerCross chip
PackagingSOT-89-5
Output Voltage-
Frequency - Switching-
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Topology-
Number of Channels1
Type-
Output Current500mA
Voltage - Input(DC)2.5V~24V
Constant Current Accuracy4%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CC1109 is a high- precision linear LED driver chip, which provides a single channel constant output current, with a current output range from 5mA to 200 mA. The current value can be set by external resistance (RFB). The operating voltage range is 2.5V - 24V. The low current setting voltage of 150mV and the low saturation voltage drop driving stage of 200mV enable CC1109 to provide stable current output in a wide driving voltage range. CC1109 requires few external components and has high application reliability. The chip contains high precision bandgap reference source, 5V voltage- regulator circuit, over- temperature protection circuit, low drop- out drive circuit, and low offset and high precision amplifier. CC1109 has built- in intelligent over- temperature protection function. The temperature sensor inside the chip can detect the temperature state of the CC1109. When the internal temperature of the CC1109 chip exceeds 110°C the over- temperature protection circuit will start, and the temperature control PwM circuit will adjust the output duty cycle of the drive. The duty cycle of this signal decreases with the increase of temperature. When the junction temperature of the chip exceeds 150°C the duty cycle decreases to 0 and the output is completely turn off. CC1109 adopts SOT89- 5 small package. It's operating ambient temperature range is - 40 - 85°C. Comply with RoHS requirements.

Features

AI Translation
  • VCC pin with the function of reverse connection protection, the reverse current does not exceed 10 μA. Effectively reduce the required external components.
  • Wide operating voltage range, 2.5V - 24V
  • Strong driving ability, output continuous current up to 200mA
  • The feedback voltage is as low as 150 mV
  • The current has the function of temperature regulation: when the ambient temperature is too high, the output current decreases automatically
  • The quiescent current is low, only 500 μA (VCC = 12V), which helps to improve the luminous efficiency of lamps.
  • Minimum overdrive output voltage (VDRV - VFB) .. 0.2V@IOUT = 200mA
  • Current mismatch between chips ≤ 4% @ IOUT = 200mA
  • ESD(HBM) 1.5kV

Applications

AI Translation
  • LED Laser Module
  • Constant- Current LED Module
  • Constant- Current LED Light Strip
  • LED Fluorescent Tubes
  • LED Backlight Source