onsemi FGY100T120SWD
| Manufacturer | |
| Mfr. Part # | FGY100T120SWD |
| LCSC Part # | C22379659 |
| Package | TO-247-3LD |
| Customer # | |
| Key Attributes | N-Channel, Field Stop VII IGBT, 1200 V, 100 A |
| Description | 866W 200A 1.2kV FS (Field Stop) TO-247-3LD Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Package | TO-247-3LD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
187 
187
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.122 | $ 7.12 |
10+ | $ 6.7744 | $ 67.74 |
30+ | $ 6.5624 | $ 196.87 |
90+ | $ 6.3847 | $ 574.62 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$