ElecSuper AONR21357-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | AONR21357-ES |
| LCSC Part # | C22379638 |
| Package | PDFN3x3-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 50A PDFN3x3-8L |
| Description | P-Channel 30V 50A 69W Surface Mount PDFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | PDFN3x3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,195
5,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2037 | $ 1.02 |
50+ | $ 0.1567 | $ 7.84 |
150+ | $ 0.1365 | $ 20.48 |
500+ | $ 0.1113 | $ 55.65 |
2,500+ | $ 0.1001 | $ 250.25 |
5,000+ | $ 0.0934 | $ 467.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$